Toshiba TXZ+™ TMPM4H Microcontrollers

Toshiba TXZ+™ TMPM4H Microcontrollers are ideal for small-scale system control in consumer and industrial equipment. This TXZ+ family entry-class M4H group supports a wide range of control applications, delivering both real-time performance and ease of use. These MCUs are equipped with an Arm® Cortex®-M4 core with a floating-point unit (FPU) and a maximum operating frequency of 120MHz. Toshiba TXZ+ TMPM4H Microcontrollers support a supply voltage range of 2.7V to 5.5V and, with the integration of a high-speed oscillator with ±1% accuracy, help improve design flexibility while reducing external components. Additional integrated peripheral functions for system control include timers, a 12-bit analog-to-digital converter (ADC), a universal asynchronous receiver/transmitter (UART), a serial peripheral interface (SPI), an inter-integrated circuit (I2C), and direct memory access (DMA).

Features

  • Equipped with 120MHz CPU, AD converter, and advanced programmable motor drive (A-PMD), all integrated into single unit to support motor control applications.
  • Suitable for a wide range of consumer and industrial equipment
  • High flash endurance
  • Built-in high-speed oscillator
  • Improved accuracy eliminates need for external oscillator, contributing to reduced component count
  • Self-diagnosis functions for functional safety
  • 3 types of packages, selectable according to mounting area and assembly conditions

Specifications

  • System control units for home appliances and consumer equipment
  • Industrial equipment
  • Factory automation (FA) systems
  • Office and commercial equipment

Specifications

  • Arm Cortex-M4 core (with FPU), operating at up to 120MHz
  • Internal memory with 256KB flash and 18KB SRAM
  • ±1% oscillation accuracy over -40°C to +105°C
  • Supports up to 100,000 flash rewrite cycles
  • 2.7V to 5.5V operating voltage
  • −40°C to +105°C operating temperature range

Functions

Block Diagram - Toshiba TXZ+™ TMPM4H Microcontrollers
发布日期: 2026-05-29 | 更新日期: 2026-06-02