TRACO Power TBLC 6-90W Industrial Power Supplies
TRACO Power TBLC 6-90W Power Supplies fully comply with ECO Standard standby power and efficiency requirements. TRACO TBLC series is intended for use with class II devices. Due to their low profile, these power supplies are mountable in flat racks and comply with the DIN 43 880 standard. This series is ideal for both industrial and residential applications.Features
- Low profile case, 59.5mm module depth
- Suitable for mounting in domestic installation panels
- Low output ripples and spikes
- Fully compliant to ECO-Standard
- Suitable for household appliance
- Safety class ll product
- UL 1310 class II, NEC class 2 compliance
- UL 508 listed
- 85VAC to 264VAC input voltage range
- –25°C to +70°C maximum operating temperature range
- Adjustable output voltage
- Short circuit and overload protection
- DC–OK indicator
Outline Dimensions
发布日期: 2016-12-01
| 更新日期: 2022-03-11