TRACO Power Next Generation 1W & 2W SIP Converters

TRACO Power TBA 1 and TBA 2 DC/DC Converters are designed to cover a broad range of low-power, cost-critical requirements. These 1W and 2W converters are available in industry-standard SIP-4 and SIP-7 packages and are designed as a cost-effective solution with enhanced capability. TRACO Power TBA 1 and TBA 2 DC/DC Converters include continuous short circuit protection and I/O isolations of 1500VDC or 3000VDC. The series has an operating temperature range of –40°C to +85°C without derating.

Features

  • TBA 1
    • SIP-4 plastic package
    • 1500VDC I/O isolation
    • Continuous short circuit protection
    • -40°C to +85°C operating temperature range without derating
    • 3.3VDC, 5VDC, 12VDC, 24VDC input voltage ratings (±10%)
    • High efficiency up to 82%
    • Unregulated outputs
  • TBA 1E
    • SIP-7 package
    • 1500VDC I/O isolation
    • Continuous short circuit protection
    • -40°C to +85°C operating temperature range without derating
    • 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
    • High efficiency up to 82%
    • Unregulated outputs
  • TBA 1HI
    • SIP-7 package
    • 3000VDC I/O isolation
    • Continuous short circuit protection
    • -40°C to +85°C operating temperature range without derating
    • 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
    • High efficiency up to 82%
    • Unregulated outputs
  • TBA 2
    • SIP-7 plastic package
    • 1500VDC I/O isolation
    • Continuous short circuit protection
    • -40°C to +80°C operating temperature range without derating
    • 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
    • High efficiency up to 84%
    • Unregulated outputs

Datasheets

TBA 1

TRACO Power Next Generation 1W & 2W SIP Converters

TBA 1E / TBA 1HI / TBA 2

TRACO Power Next Generation 1W & 2W SIP Converters

Videos

发布日期: 2019-04-22 | 更新日期: 2024-03-07