TRACO Power TFI 20 / 150 / 300 Power Line Surge Filters

TRACO Power TFI series Power Line Surge Filters are available with 20W, 150W, and 300W ratings. When placed in front of any DC/DC converter, the TFI filter clamps momentary over-voltage transients to a safe value, protecting the converter from being damaged. During normal operation, the output voltage follows the input voltage (Vout = Vin - 2VDC typ.) up to 168VDC where the voltage is actively clamped. The TFI surge filters from TRACO Power handle the strict definition laid out in the RIA12 standard, allowing transients up to 20ms at 385VDC. This level of protection is specifically required in railway applications where high voltage transients are expected but can also be used for 72VDC, 96VDC, and 110VDC battery systems in railway applications.

Features

  • Can be used with any DC/DC converter
  • Complies with RIA12, NF F 01-510 surge susceptibilities
  • Suitable for railway applications

Specifications

  • Clamps over-voltage transients (up to 385VDC) at 168VDC
  • 43VDC to 160VDC input voltage range
  • 36VDC min. brownout voltage
  • -40°C to +95°C operating temperature range
  • 3-year product warranty
发布日期: 2019-08-21 | 更新日期: 2024-03-07