TRACO Power THL 40WI 40W DC/DC Converters

TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This TRACO Power isolated high-performance DC/DC converter series is suitable for many different applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. The THL 40WI DC/DC converter series comes in an encapsulated, shielded metal package and offers integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs.

Features

  • 40W converter in a 1" x 1" metal package
  • Cost-efficient design
  • Wide 4:1 input voltage range
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • Up to 93% typical efficiency
  • -40°C to +65°C operating temperature range without derating
  • 1500VDC I/O-isolation
  • Protection against overload, overvoltage, and short circuit
  • Remote on/off and trim functions
  • Optional heatsink for increased temperature capabilities
  • 3-year product warranty

Applications

  • Distributed power architectures
    • Communication
    • Industrial electronics
  • Mobile equipment
  • Instrumentation

Dimensions

Mechanical Drawing - TRACO Power THL 40WI 40W DC/DC Converters

Videos

发布日期: 2025-08-12 | 更新日期: 2025-09-18