TRACO Power TPP450 AC/DC Medical & Industrial Power Supplies

TRACO Power TPP450 / TPP450A 450W AC/DC Medical Power Supplies are enclosed (TPP450) and open frame (TPP450A) power supplies that feature a reinforced double I/O isolation system according to the latest medical safety standards (60601-1 3rd edition, 2 x MOPP) as well as UL 62368-1 for ITE / Industrial requirements. The earth leakage current is below 100μA, making TRACO Power TPP450 and TPP45A Power Supplies suitable for BF (body floating) applications. An efficiency of up to 94% allows high power density for the standard 3" x 5" packaging format. Fanless operation power for TPP450A is 320W up to +50°C and up to 450W at +65°C with a fan. These power supplies allow users to power a medical device in a quiet and hygienic manner since users do not need to run a fan to cool down the power supply.

Features

  • TPP450 (enclosed with fan)
    • High power density 3" x 5.8" encased medical power supply
    • 450W up to +65°C without derating
    • Integrated variable fan speed controller
  • TPP450A (open frame)
    • High power density 3" x 5" open frame medical power supply
    • 450W with forced air cooling
    • Up to 320W convection cooled without derating up to +50°C
  • ITE safety approved to UL 62368-1
  • Medical certification to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • EMC compliance to IEC/EN/ES 60601-1-2 4th edition
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Isolation (4000VAC) and leakage current (less than 100µA) rated for BF applications
  • An integrated variable fan speed controller allows for easy use of an external fan
  • Standard features
    • 5V standby output
    • 12V aux output
    • Remote On/Off
    • Power Good signal
    • Variable fan speed
  • Operating up to 5000m altitude
  • 5-year product warranty

Applications

  • Medical applications where audible fan noise cannot be tolerated
  • All demanding, space critical applications for Medical and Industrial markets
  • Thermally challenged industrial applications

Videos

TPP450 Thermal Considerations

Performance Graph - TRACO Power TPP450 AC/DC Medical & Industrial Power Supplies

TPP450A Thermal Considerations

Performance Graph - TRACO Power TPP450 AC/DC Medical & Industrial Power Supplies
发布日期: 2018-06-19 | 更新日期: 2025-12-14