TRACO Power TIM 2 & TIM 2SM DC/DC Converters
TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).The TIM 2/2SM DC/DC converters operate within the extended -40°C to +95°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40” and either a DIP-16 or SMD package. The TIM 2 and 2SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.
Features
- Wide 2:1 input voltage ranges of 4.5VDC to 12VDC, 9.0VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC
- High efficiency up to 82%
- I/O isolation of 5000VAC/RMS rated for 250VAC/RMS working voltage
- IEC/EN/ES 60601-1 3rd edition certified for 2 x MOPP
- Compact footprint (0.95" x 0.57" x 0.40”) packages
- DIP-16
- SMD
- <2µA low leakage current for BF applications
- Output voltages of 3.3VDC, 5.0VDC, 9.0VDC, 12VDC, 15VDC, 24VDC, ±12VDC, or ±15VDC
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Protections
- Undervoltage lockout
- Overload
- Short-circuit
- Operation to 5000m altitude
- -40°C to +95°C extended operating temperature range
Applications
- Medical and healthcare equipment
- IGBT drivers
- Transportation systems
- Industrial control equipment
- Measurement equipment
Additional Resources
Videos
Outline Dimensions
发布日期: 2018-05-07
| 更新日期: 2024-01-12