TRACO Power TRI 1SM 1W DC/DC Converters

TRACO Power TRI 1SM DC/DC Converters are 1W, high isolation, regulated DC/DC converters in a compact SMD-14 package. These converters feature a reinforced isolation system to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). The TRI 1SM converters operate with up to 84% efficiency, a full load -40°C to 85°C operating temperature range, ±10% input voltage range, and precisely regulated, isolated output voltages. TRACO Power DC/DC converters are IEC/EN/UL 62368-1 certified and ideally used in the industrial, transportation, and instrumentation sectors.

Features

  • Reinforced I/O-isolation 3000VAC rated for 480VAC working voltage
  • 8000VDC (1s) ultra-high isolation peak voltage
  • Operating temperature range -40°C to +85°C without derating 
  • Up to 84% high efficiency
  • 5VDC, 12VDC, 24VDC input voltage range (±10%)
  • Protection against overvoltage and short circuit
  • 3-year product warranty

Applications

  • Industrial
  • Transportation
  • Instrumentation sectors

Videos

Dimensions

Mechanical Drawing - TRACO Power TRI 1SM 1W DC/DC Converters
发布日期: 2023-05-08 | 更新日期: 2023-09-05