ZZZ-Transtector CPX DC Defender 24V & 48V SPD Modules
Transtector CPX DC Defender 24V and 48V Surge Protector (SPD) Modules use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment that operates on a 24V or 48V electrical service. These Transtector EN/IEC 60950-1, Class I/Div II, ATEX module-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. CPX DC Defender modules support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- EN/IEC 60950-1, Class I/Div II, ATEX
- IECEx (1000-1464)
- 100% SASD protection
- WAGO cage clamp connectors
- Mounts into CPX chassis
Applications
- Industrial automation
- Controls and sense loops
- Telecommunications base stations
- IT and data centers
- Wastewater treatment
- Rail
- Oil and gas
- LED lighting
Specifications
- 24V (1000-1464) or 48V (1000-1405) typical service voltage
- 15A current rating
- Maximum continuous operating voltage
- 39VDC (1000-1464)
- 65VDC (1000-1405)
- 5kA surge current
- 5ns response time
- Surge protection modes
- DC+ to DC-
- DC+ to GND
- DC- to GND
Dimensions
发布日期: 2026-01-28
| 更新日期: 2026-01-30