Trenz Electronic TE0865-02-FGE83MA MPSoC Module

Trenz Electronic TE0865-02-FGE83MA MPSoC Module features an AMD Zynq™ UltraScale+™ ZU19EG, 4GB DDR4 SDRAM with ECC on PS, and 4GB DDR4 SDRAM on PL. This module offers 256MB flash memory for configuration and operation, a Gigabit Ethernet PHY, and powerful switch-mode power supplies for all on-board voltages. The TE0865-02-FGE83MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from 0°C to 85°C temperature range and is available in 7.5cm x 10cm dimensions.

Features

  • SoC/FPGA:
    • AMD Zynq™ UltraScale+™ XCZU19EG-2FFVC1760E device
    • -2 speedgrade
    • Extended temperature range
    • C1760 package
    • Graphics Processing Unit (GPU)
  • RAM/storage:
    • 4GB DDR4 SDRAM with ECC on PS
      4GB DDR4 SDRAM on PL
      2 x 128MB SPI boot flash (dual parallel)
      8GB e.MMC memory
      2Kb MAC-Address serial EEPROM with EUI-48 node identity
  • On board:
    • Altera® Max® 10 FPGA as CPLD
    • 6 x MEMS oscillator
    • Gigabit Ethernet transceiver PHY
    • Hi-speed USB2 ULPI Transceiver with full OTG support
  • Interface:
    • 96 HD I/Os
    • 240 HP I/Os
    • 21 MIOs
    • 32 x PL GTH
    • 16 x PL GTY
    • 4 x PS GTR
    • 4 x Samtec accelerate HD B2B connector
  • Power:
    • 12V input supply voltage
    • Variable bank IO power input
  • 7.5cm x 10cm dimensions

Board Overview

Trenz Electronic TE0865-02-FGE83MA MPSoC  Module
发布日期: 2026-03-26 | 更新日期: 2026-04-17