Trenz Electronic TEIB0006-03-A Altera® Cyclone® 10 GX Baseboard

Trenz Electronic TEIB0006-03-A Altera® Cyclone® 10 GX Baseboard is a development carrier board for the TEI0006 FPGA and compatible modules. The board provides easy access to all the available features in the module. The Trenz Electronic TEIB0006-03-A Altera Cyclone 10 GX Baseboard features strong DC-DC converters for all necessary voltages, a Gigabit Ethernet connector, and three Samtec ST5 board-to-board connectors.

Features

  • FMC HPC (10 x transceiver, 34x LVDS on LA, 10x LVDS on HA) VADJ=1.8V
  • 2x SFP+
  • 3x Samtec ST5 board-to-board connectors
  • Gigabit Ethernet connector
  • USB 3.0 - type C
  • USB 2.0 - microUSB (JTAG/UART)
  • 3x push button (2x user, system controller config)
  • 3x LED (power, 2x user)
  • 2x SMA clock (IN, OUT) (optional, DNP)
  • Single power connector 12V
  • Strong DC-DC converters for all needed voltages
  • 15cm x 12cm size

Layout

Trenz Electronic TEIB0006-03-A Altera® Cyclone® 10 GX Baseboard
发布日期: 2025-11-18 | 更新日期: 2025-12-04