Triad Magnetics MD Medical-Grade Transformers
Triad Magnetics MD Medical-Grade Isolation Power Transformers are designed to ensure medical equipment functions properly. These transformers feature toroidal construction, allowing them to be much smaller than standard EI transformers, with heights ranging from 5.12" to 6.82". Triad Magnetics MD transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.
Features
- Designed to ensure medical equipment functions properly
- Toroidal transformer construction enables smaller sizes than standard EI transformers
- Available in white powder-coated steel enclosure
- Heights range from 5.12" to 6.82"
- Class F (+155°) insulation system
Applications
- Hospital beds
- Dental chairs and equipment
- Medical lab equipment
- Patient monitoring equipment
Videos
发布日期: 2016-07-05
| 更新日期: 2026-04-09