Tripp Lite HDBaseT-USB3 over Cat6A Extender Kit
Tripp Lite BHDBT3-USB HDBaseT-USB3 over Cat6A Extender Kit extends data from USB peripherals, such as webcams and data storage devices, up to 100m via Cat6A cable. The Tripp Lite BHDBT3-USB extension kit uses a Valens chipset to provide a modern solution for USB extension. The extender kit supports USB 3.2 Gen 1 data transfer rates up to 5Gbps and is backward compatible with previous USB generations. Built-in power over Cable (PoC) technology provides power to avoid bulky external power bricks.Features
- HDBaseT technology allows the placement of USB devices up to 100m (328 feet) from the source
- USB-A ports support USB 3.2 Gen 1 data transfer rates up to 5Gbps
- PoC powers the transmitter and receiver from either end
- Supports RS-232 passthrough and FSYNC GPIO passthrough for industrial camera use
- Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
Applications
- Webcams
- Interactive whiteboards
- Security and surveillance equipment
- External data storage devices
Specifications
- Cat6A, HDBaseT, USB-3® technology
- For global use
- USB B (female) host connector
- 100V to 240V input voltage
- 50Hz/60Hz input frequency
- 1.5A input current
- 24V output voltage
- 2A output current
- 40W power consumption
Kit Contents
- USB 3.2 Gen 1 transmitter
- USB 3.2 Gen 1 receiver
- Locking power supply with 1.5m cord
- North America, Australia, Europe, and United Kingdom international power adapters
- Two 3.5mm Phoenix connectors
- Mounting hardware
- Owner's manual
发布日期: 2025-03-05
| 更新日期: 2025-03-11