Tripp Lite SmartPro Line-Interactive Cloud-Connected UPS

Tripp Lite SmartPro Line-Interactive Cloud-Connected Uninterruptible Power Supplies (UPS) are backup battery devices for network servers and workstations. These Tripp-Lite UPS devices offer 24/7 remote monitoring through a cloud-based dashboard. The series features 750VA to 1440VA/475W to 1050W output capacity and 120VAC input voltage. These SmartPro cloud-connected devices allow time to back up critical files during a blackout. NEMA 5-15R outlets and controllable load banks protect connected components, while automatic voltage regulation (AVR) corrects low- and high-voltage conditions.

Features

  • Cloud-based dashboard allows 24/7 remote monitoring via browser or mobile app
  • Allows time to back up critical files during a blackout
  • NEMA 5-15R outlets and controllable load banks protect connected components
  • AVR corrects low- and high-voltage conditions
  • Cloud-connected UPS sets up in minutes to start protecting a user's devices
  • Create an account with two-factor authentication for an additional layer of security
  • NFC technology allows easy configuration of network settings from a user's mobile device
  • Switchable load banks let the user shut down or reboot devices using the mobile app
  • Restarts automatically when AC power is restored, even when the battery level is low or absent
  • Three-year limited warranty

Applications

  • Industrial automation
    • Network servers
    • Network workstations

Specifications

  • 750VA to 1440VA/475W to 1050W output power
  • 120VAC input voltage
  • Up to 90% non-condensing relative humidity (RH)
  • 0°C to +40°C operating temperature range
发布日期: 2025-06-04 | 更新日期: 2025-06-17