Trumeter 722 Series Electromechanical Hour Meters

Trumeter 722 Series Electromechanical Hour Meters offer a wide voltage operating range and a quartz time base to ensure long-term accurate timekeeping. The quartz crystal oscillator generates an impulse every 36 seconds or 0.01 of an hour. The series features an AC hour meter with an operating range of 90VAC to 264VAC, 50Hz/60Hz. Users no longer need two separate meters, one for 115VAC and one for 230VAC. The totally sealed case protects against environmental conditions and provides years of reliable service. All models are IP66 and NEMA 4X,12 rated when mounted with an optional gasket. Trumeter 722 Series Electromechanical Hour Meters are available in industry-standard housings: two-hole rectangular, flush-rectangular, flush-round, square, and three-hole round. These accurate, long-lasting devices are ideal for control panels and generators, as well as medical, office, and test equipment.

Features

  • 90VAC to 264VAC operating voltage, 50Hz/60Hz
  • Totally sealed
  • 6 figure: 99999.9
  • Quartz accuracy
  • UL/cUL recognized
  • CE and RoHS compliant
  • Options
    • Wire leads
    • Gasket kit (for IP66 and NEMA 4X, 12 rating)
    • Len types
    • Up, down, or straight terminals

Applications

  • Medical equipment
  • Control panels
  • Office equipment
  • Test equipment
  • Generators
发布日期: 2024-04-04 | 更新日期: 2024-04-25