BI Technologies / TT Electronics Magnepot 6150 Position Sensors

BI Technologies / TT Electronics Magnepot™ 6150 Non-Contacting Position Sensors feature a high-performance, dual ball bearing design. These single-turn sensors have a 1/8" shaft, 7/8" diameter, and 1000RPM maximum rotational speed. They deliver 50 million shaft rotations with a side load of <0.33lb. and 100 million with a side load of <0.25lb. BI Technologies / TT Electronics Magnepot 6150 Non-Contacting Position Sensors offer an operating temperature range of -40°C to +125°C. Ideal applications include industrial, defense and aerospace, and factory automation.

Features

  • High-performance, dual ball bearing design
  • 1/8" shaft
  • 7/8" diameter
  • Single turn
  • 50 million shaft rotations with side load <0.33lb., 100 million with side load <0.25lb.
  • 1000RPM maximum rotational speed
  • -40°C to 125°C operating temperature range

Applications

  • Industrial
  • Defense and aerospace
  • Factory automation
发布日期: 2013-04-22 | 更新日期: 2020-12-24