BI Technologies / TT Electronics HA66 Shielded Surface Mount Inductors
BI Technologies / TT Electronics HA66 Shielded Surface Mount Inductors are low profile, low-loss, ferrite-based inductors designed with a wide range of inductances and package sizes. The compact magnetically shielded inductors offer low DC resistance and high-saturation current. These HA66 inductors feature a low-pass DC filter and operate at a frequency range of up to 3MHz. The inductors operate from -40°C to +125°C temperature range. BI Technologies / TT Electronics HA66 inductors are ideal for a radar system, engine control, transmission control, DC-DC converters, automation system, and other high-power density applications where size is critical.Features
- 4.4A maximum current rate
- Up to 3MHz operating frequency
- Magnetically shielded
- Low DC resistance
- High saturation
- Very compact
- Low profile and low loss
- -40°C to +125°C operating temperature range
- AEC-Q200 certified
- RoHS compliant
Applications
- Transportation
- Powertrains
- Engine control
- Transmission control
- LED drivers
- Anti-lock Braking System (ABS)
- Electric Power Steering (EPS)
- Radar system
- Camera control system
- Industrial
- Automation system
- DC-DC converters
HA66 Inductors Dimensions
Additional Resources
发布日期: 2018-09-25
| 更新日期: 2022-09-12