IRC / TT Electronics LRMAP3920 Metal Alloy Power Resistors

IRC / TT Electronics LRMAP3920 Low Resistance Metal Alloy Power Resistors feature a 0.2mΩ to 2mΩ resistance range and high power up to 5W. LRMAP3920 resistors provide excellent long-term stability and current sensing for power electronics. These IRC / TT Electronics devices are AEC-Q200 qualified.

Features

  • 0.2mΩ to 2mΩ resistance range
  • Long-term stability
  • High power up to 5W
  • 1%, 5% resistance tolerance
  • AEC-Q200 qualified
  • RoHS compliant & halogen free

Applications

  • Industrial
  • Power supply units (PSU)
  • Motor drive
  • Process control
  • Battery monitoring
  • Power hybrids
发布日期: 2015-09-17 | 更新日期: 2022-03-11