Power Partners PAA AC/DC ITE Power Modules
Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.
Features
- Ultra-compact size
- 90VAC to 305VAC, 47Hz to 440Hz universal input range
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- < 0.1W no-load power consumption
- High efficiency up to 89%
- EMC compliant without external components
- Safety approvals to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/EN60335-1, and TUV IEC/EN 61558-2-16
- 3-year product warranty
Specifications
- 5W to 50W maximum output wattage
- 3.3V to 24V output voltage
- 0.21A to 4.6A maximum output current
- 150µF to 6800µF maximum capacitive load
发布日期: 2021-02-15
| 更新日期: 2025-12-15