Power Partners TAA240-27C Switching Power Supply
Power Partners TAA240-27C Switching Power Supply is rated for 240W of continuous output power. This power supply offers a dual output voltage configuration of 12V and 24V. The TAA240-27C power supply features high efficiency (up to 90%), overload protection, and short circuit protection. This power supply meets FCC, EN55032, and CISPR32 class B emission limits and complies with UL, IEC, DOE level VI, and CE. The TAA240-27C power supply supports active Power Factor correction (PF>0.9) and is RoHS compliant. Typical applications include wireless communications, automatic ordering kiosks, ATM Machines, and vending machines.
Features
- Active Power Factor correction (PF>0.9)
- 27kV Air ESD
- High efficiency (up to 90%)
- Overload protection
- Short circuit protection
- 100% burn-in/hi-pot testing
- UL and CE-approved
- RoHS compliant
Specifications
- 90VAC to 264VAC input voltage range
- 12V and 24V output voltage
- 47Hz to 63Hz input frequency range
- 240W total output power
- ≥7mS hold-up time
- 1.23lbs weight
- 6" x 4.18" x 1.54" dimensions
- Input current:
- 3A maximum at 115VAC
- 1.5A maximum at 230VAC
- Inrush current:
- <45A peak at 115VAC
- <90A peak at 230VAC, cold start, and 25ºC
- -10ºC to 70ºC operating temperature range
Applications
- Wireless communications
- Automatic ordering kiosks
- ATM machines
- Vending machines
Mechanical Diagram
发布日期: 2024-09-13
| 更新日期: 2025-12-12