TT Electronics HM79M Surface Mount Power Inductors
TT Electronics HM79M Surface Mount Power Inductors feature a 12.5A maximum current rating, 7mΩ to 13Ω resistance range, and 3MHz operating frequency. The HM79M has a ferrite core and a wide temperature range, making this power inductor ideal for high-power density applications. TT Electronics HM79M Surface Mount Power Inductors operate in the -55°C to +125°C temperature range and work in DC-DC converters and EMI/low pass DC-filter applications.Specifications
- 12.5A maximum current rating
- 7mΩ to 13Ω resistance range
- 3MHz operating frequency
- 100kHz at 1V
- -55°C to +125°C operating temperature range
- Pb-free
Applications
- DC-DC converters
- EMI/low pass DC filters
Schematic
Outline Dimensions
发布日期: 2019-08-08
| 更新日期: 2024-03-12