Power Partners PUP N3 Desktop AC Power Supplies

Power Partners PUP N3 Desktop AC Power Supplies offer 15W to 180W continuous output power with high efficiency. The series is enclosed in a 94V-0-rated plastic case with an IEC320/C14 or IEC320/C6 inlet to mate with an interchangeable cord for worldwide use. All Power Partners PUP N3 Desktop AC Power Supplies meet EN55032, EN55024, and FCC class B emission limits and comply with UL, CSA, IEC, and CE requirements.

Features

  • Compliant with DoE level VI requirements
  • Meets energy star EPS2.0/ErP lot 7
  • Meets EU CoC EPS V5 Tier2
  • Up to 5000m operating altitude
  • Overvoltage protection (auto-recovery)
  • Short-circuit protection (auto-recovery)
  • 15W to 180W continuous output power
  • Overcurrent protection (auto-recovery)
  • High efficiency
  • 100% burn-in at full rated load
  • Compliant with RoHS requirements
  • Meets limited power source (LPS) requirements
发布日期: 2020-01-30 | 更新日期: 2024-04-08