Welwyn / TT Electronics HVC High Voltage Thick Film Resistors
Welwyn / TT Electronics HVC High Voltage Thick Film Resistors offer continuous voltages up to 3kV and overload voltages up to 4kV. This high voltage chip resistor series features robust thick film construction and offers values up to 1G0. Welwyn HVC offers 50ppm/°C TCR and 0.5% tolerance. HVC2512 features 100% high voltage screening and AEC-Q200 approval.Features
- Continuous voltages up to 3kV
- Overload voltages up to 4kV
- Values up to 1G0
- Tolerances to ±0.5%
- TCR to ±50ppm/°C
- Robust thick film construction
- Anti-sulfur version available
Specifications
- 0.3W to 1W power rating @ +70°C
- 1kV to 3kV limiting voltage
- 1.5kV to 4kV overload voltage
Additional Resources
发布日期: 2014-09-04
| 更新日期: 2022-03-11