Welwyn / TT Electronics PWC Chip Resistors
Welwyn/TT Electronics PWC Chip Resistors offer excellent pulse withstand performance with improved working voltage. These resistors are available in PWC0603, PWC0805, PWC1206, PWC2010, and PWC2512 chip sizes with 1Ω to 10MΩ resistance range. These lead-free Resistors feature improved power rating, custom designs, and -55°C to 155°C operating temperature range.Features
- Excellent pulse withstand performance
- Improved working voltage
- Improved power rating
- Custom designs
- Anti-sulfur version
Specifications
- 1Ω to 10MΩ resistance range
- -55°C to 155°C operating temperature
- Voltage rating up to 500V
发布日期: 2011-06-23
| 更新日期: 2022-03-11