Welwyn / TT Electronics TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips provide a compact surface-mount solution for thermal management, minimizing the PCB area and total assembly size. Manufactured using aluminum nitride (AIN) ceramic technology, these chips are available in industry-standard chip sizes and custom configurations. The chips provide a thermally conductive pathway with electrical isolation to mitigate PCB hotspots. The series features a thermal resistance as low as 3.6°C/W, thermal conductivity up to 278mW/°C, and a low capacitance range from 0.05pF to 0.46pF. Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies, making them ideal for industrial, automotive, and communications applications.

Features

  • Low thermal resistance keeps electronic assemblies cooler to enhance product reliability
  • High thermal conductivity
  • Electrically isolated
  • AIN ceramic chips
  • Low capacitance
  • Compact thermal management design minimizes PCB area and total assembly size
  • Non-tracking ceramic surface
  • Wide range of case sizes
  • Lead-free and SnPb options
  • AEC-Q200 qualified

Applications

  • DC-DC converters and power supplies
  • Battery management systems
  • RF power amplifiers
  • Automotive power electronics
  • Industrial motor drives and controls

Specifications

  • Thermal resistance down to 3.6°C/W
  • Thermal conductivity up to 278mW/°C
  • 0.05pF to 0.46pF capacitance range
  • -55°C to +155°C operating temperature range

Design-In Advantages

Infographic - Welwyn / TT Electronics TJC Thermal Jumper Chips
发布日期: 2019-06-03 | 更新日期: 2026-07-22