Welwyn / TT Electronics W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Features

  • CECC approved
  • Suitable for harsh environments
  • Impervious lead-free vitreous enamel coating
  • Overload characteristics ideal for protection circuits
  • High stability and reliability
  • High power dissipation for size

Specifications

  • 1mΩ to 100kΩ resistance
  • 3W to 14W power rating
  • Up to 750V voltage rating
  • 1%, 2%, or 5% tolerance
发布日期: 2011-06-22 | 更新日期: 2022-03-11