TTM Technologies Xinger® IV Ultra-Small Low-Profile Transformers
TTM Technologies Xinger® IV Ultra-Small Low-Profile Transformers are balanced to unbalanced transformers. These 0603 balun transformers are designed for differential inputs and outputs for 5G applications. The Xinger IV series features a tight amplitude balance, low loss, and a non-conductive surface. TTM Technologies Xinger IV Ultra-Small Low-Profile Transformers are RoHS compliant and halogen free. The transformers operate within a temperature range of -55°C to +140°C and are ideal for high-volume manufacturing.Features
- 50Ω to 2x 25Ω, 50Ω to 2x 50Ω, and 50Ω to 2x 100Ω port impedance
- Ultra-low loss
- Non-conductive surface
- Tight amplitude balance
- Production friendly
- Tape and reel
- Halogen free and RoHS compliant
- -55°C to +140°C operating temperature range
发布日期: 2022-12-21
| 更新日期: 2025-10-01