Tusonix / CTS LVDS and LVPEL Output Clock Oscillators
CTS LVDS and LVPEL Output Clock Oscillators offer reduced size, low phase jitter, frequency stability of ±50 ppm, and operating Voltages of +2.5VDC or +3.3VDC. The enhanced stability of the CTS LVDS and LVPEL Output Clock Oscillators means they are and ideal choice for communications applications that require tight frequency control. The 635 and 637 Series come with a footprint of 7x5mm, while the 653 Series has a footprint of only 5x3.2mm.
View Results ( 3443 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| 637L5003I2T | ![]() |
标准时钟振荡器 50MHz 2.5Volt LVDS .5ps jitter |
| 637L10003I2T | ![]() |
标准时钟振荡器 100MHz 2.5Volt LVDS .5ps jitter |
| 653L5003I2T | ![]() |
标准时钟振荡器 50MHz 2.5Volt LVDS .7ps jitter |
| 653L13303I2T | ![]() |
标准时钟振荡器 133MHz 2.5Volt LVDS .7ps jitter |
| 637P5003I3T | ![]() |
标准时钟振荡器 50MHz 3.3Volt LVPECL .5ps jitter |
| 637E10623I3T | ![]() |
标准时钟振荡器 7.0mm x 5.0mm Surface Mount LVPECL Clock, 106.250000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel |
| 637P15623I3T | ![]() |
标准时钟振荡器 156.25MHz 3.3Volt LVPECL .5ps jitter |
| 653L10005C3T | ![]() |
标准时钟振荡器 5.0mm x 3.2mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel |
| 653P5003I3T | ![]() |
标准时钟振荡器 50MHz 3.3Volt LVPECL .7ps jitter |
| 635L3I3100M0000 | ![]() |
标准时钟振荡器 MicroLck 1.25mm SR Vrt Hdr 10Ckt |
发布日期: 2015-05-07
| 更新日期: 2022-03-11