TXC 7R SMD Glass Sealed Crystals

TXC 7R SMD Glass Sealed Crystals are compact crystals that measure 2.0mm x 1.6mm x 0.6mm. The crystals offer a frequency range of 20MHz to 64MHz, frequency stability of 10ppm to 30ppm, and a load capacitance of 7pF to 20pF. TXC 7R SMD Glass Sealed Crystals are ideal for portable consumer products, home electronics, computer peripherals, notebooks, and hard disks.

Features

  • 20MHz to 64MHz frequency range
  • 2.0mm x 1.6mm x 0.6mm dimensions
  • Four-pad SMD glass sealed crystal
  • Highly reliable environmental performance
  • Contains lead in sealing glass exempted by RoHS directive

Applications

  • Portable consumer products
  • Home electronics
  • Computer peripherals
  • Notebooks
  • Hard disks
  • Applications for NB, DSC, USB, and variety of compact portable consumer products reference clocks

Specifications

  • ±10 ppm, ±20 ppm, or specify frequency tolerance at +25°C
  • ±10 ppm, ±20 ppm, or specify frequency stability over temperature range
  • 2pF shunt capacitance (CO)
  • 1µW to 100µW (10µW typical) drive level
  • 7pF to 20pF, or specify load capacitance
  • ±3ppm/year max. aging at +25°C

Dimensions

Chart - TXC 7R SMD Glass Sealed Crystals
发布日期: 2020-03-02 | 更新日期: 2024-11-06