UDOO SBC-A80-eNUC Single Board Computers
UDOO SBC-A80-eNUC Single Board Computers (SBCs) are embedded NUC™ type 2 connectivity modules with 101.6mm2 dimensions. These SBCs feature M.2 SSD and M.2 connectivity (PCIe + USB) slots, USB 3.0 connectivity, and dual Gigabit Ethernet. The SBC-A80-eNUC SBCs offer an industrial range power supply, long lifetime, and multifunctional SBC on the eNUC form factor. Applications include industrial automation/control, digital signage, Point of Sales (PoS), infotainment, industrial IoT, multimedia devices, and info kiosks.Features
- Embedded NUC™ type 2 “Connectivity” module
- 101.6mm2 dimensions
- Industrial range power supply
- 2x DDR3L SO-DIMM slots with dual channel support, up to 8GB DDR3L-1600
- 1x PCI-e x1 port on M.2 connectivity slot
- Long lifetime
- 0 to +60°C operating temperature range
- Serial ports
- 2x RS-232
- RS-422
- RS-485 UARTS on internal pin header
- HDMI, miniDP++, and eDP video connectors
Applications
- HDMI
- Industrial automation and control
- Digital signage
- Point of Sales (PoS)
- Infotainment
- Industrial IoT
- Multimedia devices
- Info kiosks
Block Diagram
发布日期: 2018-11-04
| 更新日期: 2022-09-30