VCC 6300T Right-Angle SMT Mount LED Indicators

VCC 6300T Right Angle SMT Mount LED Indicators are built for direct integration onto Printed Circuit Boards (PCBs). These LED indicators are designed for automated SMT assembly, which streamlines the manufacturing process while enabling compact, high-performance electronic designs. The right-angle LED indicators deliver clear, front-facing status indication from the edge of the PCB without the need for panel-mounted components. These LED indicators support automated pick-and-place and standard reflow soldering. The right-angle LED indicators are available in 3 colors (red, green, and yellow) and 2 bicolor options (red/green and green/yellow). Typical applications include industrial control PCBs, telecommunications equipment, networking hardware, medical electronics, embedded systems, IoT devices, and test and measurement equipment.

Features

  • Designed specifically for printed circuit board installation, no panel cutouts or secondary mounting required
  • Light projects parallel to the PCB surface for front-panel visibility
  • Supports automated pick-and-place and standard reflow soldering
  • Ideal for high-density PCB layouts
  • Long-life LED technology with consistent brightness
  • Reduced manufacturing cost through automation
  • Maximized board space utilization
  • Improved alignment and aesthetics
  • Increased system reliability
  • Available in 3 different colors (red, green, and yellow) and 2 different bi-colors (red/green and green/yellow)
  • Housing material meets UL 94V-0
  • Lens material meets UL94-HB
  • Compliant with RoHS and REACH requirements

Applications

  • Industrial control PCBs
  • Telecommunications equipment
  • Networking hardware
  • Medical electronics
  • Embedded systems
  • IoT devices
  • Test and measurement equipment
  • Infrastructure
  • Storage servers
  • Switchers
  • Food service
  • Automation and control

Specifications

  • Diffused lens type
  • Horizontal viewing direction
  • 50° viewing angle
  • 5V reverse voltage
  • -40°C To +85°C operating temperature range

Dimension Diagram

Mechanical Drawing - VCC 6300T Right-Angle SMT Mount LED Indicators
发布日期: 2026-06-22 | 更新日期: 2026-06-22