VCC LFB Low Profile Diffused Rigid Light Pipes
VCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120º. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.
Features
- For use with surface-mount or through-hole LEDs optical grade polycarbonate for maximum light transmission
- Low profile, flush panel design wide viewing angle at 120º
- Frosted surface diffuses light and provides uniform brightness and a soft glow
- Press-fit (front panel mount) with crushable ribs that simplify installation
- No physical connection between light pipe and LED provides versatility for assembly standard lengths from 0.125" to 1.000"
- Custom lengths available
- Optional RTN112 retainer provides a reliable solution for high-vibration environments
Applications
- Audio/video
- Communication
- Darkroom equipment
- Electrical panels
- Entertainment
- Industrial
- Medical
- IoT
- Security
- Studio control
- Transportation
Dimensions
发布日期: 2015-12-09
| 更新日期: 2025-11-24