VCC PT Piezo Transducers
VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).
Features
- External driving circuitry for flexible integration into existing designs
- Low-profile options
- Custom SPL capability
- High-pitched tones
Applications
- Industrial
- Medical
- Automotive
- Automation and controls
- Communications
- Robotics
- IoT
- Security systems
Specifications
- 9mm to 39mm sizes available
- 3V to 9V voltage range
- 4000Hz resonant frequency
- Round and square types
- SMD and through-hole mounting options
- RoHS compliant
- -40°C to +85°C operating temperature range
Dimensions
发布日期: 2025-10-23
| 更新日期: 2026-01-14