Vicor VIA PFM Isolated AC-DC Converters
Vicor VIA PFM Isolated AC-DC Converters are highly advanced 400W AC-DC converters operating from a rectified universal AC input which delivers an isolated and regulated Safety Extra Low Voltage (SELV) 24V secondary output. The converters incorporate AC-DC conversion, integrating filtering and transient surge protection in a chassis mount or PCB mount form factor. Vicor VIA PFM enables a versatile two-sided thermal strategy to simplify thermal design challenges.Additional Resources: Learn More about Vicor 48V DC/DC Converter Module Products
Features
- 85 to 264VAC universal input
- 24VOUT or 48VOUT, regulated, isolated
- 400W maximum power
- High efficiency
- Built-in EMI filtering
- Chassis mount or board mount packaging options
- Always-on, self-protecting converter control architecture
- SELV Output
- Two temperature grades including operation as low as -40°C
- Robust package
- Versatile thermal management
- Safe and reliable secondary-side energy storage
- High MTBF
- External rectification and transient protection required
Applications
- Small cell base stations
- Telecom switching equipment
- LED lighting
- Test and measurement equipment
- 200 - 400W industrial power systems
- Office equipment
Overview
发布日期: 2015-06-10
| 更新日期: 2022-03-11