VISATON Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.

Features

  • No interference with design issues
  • Protection against environmental influences (weather, water, cleaning agents)
  • Protection against vandalism
  • Easy installation
  • High quality sound output and a wide sound dispersion angle
View Results ( 6 ) Page
物料编号 数据表 阻抗 功率额定值 尺寸
4532 4532 数据表 8 Ohms 10 W 30 mm L x 30 mm W x 19 mm H
4501 4501 数据表 8 Ohms 10 W 46 mm L x 46 mm W x 17 mm H
4541 4541 数据表 8 Ohms 50 W 80 mm L x 80 mm W x 19 mm H
4506 4506 数据表 8 Ohms 25 W 58 mm L x 58 mm W x 21 mm H
4503 4503 数据表 4 Ohms 10 W 46 mm L x 46 mm W x 17 mm H
4536 4536 数据表 4 Ohms 25 W
发布日期: 2017-05-22 | 更新日期: 2022-03-10