Vishay / Dale CRCW-HP e3 Thick Film Chip Resistors
Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.Features
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Superior anti-surge and pulse characteristics compared to D/CRCW e3 series
- Small component size allows higher number of temperature cycles
- Halogen-free
- AEC-Q200 qualified and RoHS Compliant
- Protective overglaze
- Saves space on PCB
Applications
- High and repetitive surge and pulse loading applications
- Densely populated PCBs
- Automotive
- Ignition/switching circuits
- AC mains protection
- Industrial equipment
- Test and measurement equipment
- Telecom infrastructure
Notes:
- These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime.
- Marking: See document "Surface Mount Resistor Marking" (document number 20020).
- Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
(1) CRCW0402-HP resistors feature a single side printed resistive layer only.
Additional Resources
发布日期: 2011-09-19
| 更新日期: 2025-04-23