Vishay / Spectrol Model 357 Bushing Mount Potentiometers

Vishay / Spectrol Model 357 Conductive Plastic Bushing Mount Type Potentiometers offer a cost-effective solution with the compact size and advanced design technology. The potentiometers are suitable for all industrial applications. The Vishay / Spectro Model 357 components come in a 7/8" (22.2mm) diameter single turn size and feature a resistance range of 1kΩ to 50kΩ.

Features

  • 7/8" diameter single turn
  • Compact size, advanced design technology
  • Offer a cost effective solution to your potentiometer requirements
  • Suitable model for all industrial applications

DIMENSIONS mm

Vishay / Spectrol Model 357 Bushing Mount Potentiometers
发布日期: 2011-10-11 | 更新日期: 2022-03-11