RCV-AT e3 resistors are AEC-Q200 qualified, making them suitable for inverters for (H)EV cars, onboard chargers, and DC-DC converters. The RCV e3 resistors are also ideal for E-meters, AC power supplies, and inverters for industrial drives, air conditioning, and white goods.
特性
- High operating voltage (up to 500V)
- Pure tin solder contacts on the Ni barrier layer provide compatibility with lead-free and lead-containing soldering processes
- Metal glaze on high-quality ceramic
- Resistance range 100KΩ to 100MΩ
- -55°C to +155°C operating temperature range
应用
- Alternative energy in smart homes
- Consumer lighting in OLED displays
Voltage Chart
Datasheets
Associated Tools
发布日期: 2013-10-29
| 更新日期: 2025-01-07