Vishay / Siliconix SQJ211ELP汽车用P沟道100V MOSFET
Vishay/Siliconix SQJ211ELP紫车用P沟道100V MOSFET features -100V
DS漏源电流,采用PowerPAK
® SO-8L封装(带翼形引线)。该MOSFET在10V时的导通电阻低至30Ω,最高工作温度为+175°C。Vishay/Siliconix SQJ211ELP汽车用P沟道100V MOSFET符合AEC-Q101标准,100%通过Rg和UIS测试,符合RoHS指令,不含卤素。
特性
- TrenchFET®功率
- 符合AEC-Q101标准
- 100%通过Rg和UIS测试
- 符合RoHS指令
- 导通电阻低至30Ω(10V时)
- 栅极电荷低至45nC(10V时)
- 翼形引线提高了板级可靠性
- PowerPAK SO-8L封装(带翼形引线)
- 无卤
- 不含铅
相关MOSFET
Industry-best on-resistance in a variety of package configurations.
符合AEC-Q101标准的TrenchFET® Gen IV N沟道40VDS功率MOSFET®,采用PowerPAK SO-8L封装。
Low-to-high power MOSFETs that meet the increasing demands of applications in growth markets.
发布日期: 2020-11-19
| 更新日期: 2024-12-17