Vishay General Semiconductor T3KN12CA thru T3KN100CA PAR® TVS
Vishay Semiconductors T3KN12CA through T3KN100CA Surface-Mount PAR® Transient Voltage Suppressors are bidirectional, 3000W peak pulse power devices ideal for automated placement. The T3KN12CA through T3KN100CA offer a leadless DFN low-profile package with a typical height of 0.88mm. The Vishay T3KN12CA through T3KN100CA Surface-Mount PAR Transient Voltage Suppressors are compatible with the SMPC (TO-277A) package case outline. The devices provide sensitive electronic protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFETs, and sensor-unit signal lines for automotive applications.
Features
- Low-profile package - typical height of 0.88mm
- Leadless DFN package with side-wettable flanks suitable for customer AOI (Automatic Optical Inspection)
- Ideal for automated placement
- Junction passivation optimized design passivated anisotropic rectifier technology
- Tj = 185°C capability suitable for high reliability and automotive requirements
- Bidirectional
- Excellent clamping capability
- 3000W (10/1000us) peak pulse power
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- Automotive ordering code: base P/NHM3
- Compatible with SMPC (TO-277A) package case outline
Applications
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive applications
Package Style
PACKAGE OUTLINE DIMENSIONS
发布日期: 2026-03-13
| 更新日期: 2026-03-20