特性
- Forward voltage drop down to 0.36V
- 30A to 40A current ratings
- Up to 20mV lower forward voltage than previous-generation devices
- Offered in TO-220AB package
- Reduces power losses
- Improves efficiency
- +150°C maximum operating junction temperature
- RoHS-compliant and halogen-free
应用
- High frequency DC/DC converters, switching power supplies, freewheeling and OR-ing diodes, and reverse battery protection
- 65W USB Type-C power delivery for notebook computers and mobile devices
发布日期: 2015-03-19
| 更新日期: 2022-03-11