Vishay / Vitramon VJ Controlled Discharge Capacitor (CDC)

Vishay/Vitramon VJ Controlled Discharge Capacitor (CDC) has an integrated resistor on its surface. The surface-mount CDC also features low electrostrictive ceramic formulation for repeated charge and discharge cycles, high pulse discharge currents, and excellent reliability. Vishay/Vitramon VJ CDC offers high-voltage performance, a capacitance range of 0.22µF, and a voltage 1kVDC.

Features

  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Achieves very high field reliability
  • Resistor glass overglaze contains lead
  • Halogen-free, according to IEC 61249-2-21 definition

Applications

  • Detonation devices (munitions, pyrotechnic, blasting)
  • Downhole drilling
  • Electronic fuses
发布日期: 2012-01-19 | 更新日期: 2022-03-11