Vishay / Beyschlag Vishay/Beyschlag汽车精密薄膜片式电阻器阵列
Vishay/Beyschlag的ACAS AT精密汽车级薄膜片式 电阻器阵列具有明确的公差配合和TCR跟踪,使得Super 12产品非常适用于对稳定的固定电阻率具有显著要求的应用。 Vishay/BeyschlagACAS 0606AT电阻器阵列可提供两个等值或不等值电阻器,而CAS 0612 AT型号则提供四个等值电阻器或两对电阻器。Vishay ACAS AT电阻器阵列的特点包括:出众的防潮性能、每个电阻器的额定耗散P70高达125mW、1000V的静电放电保护能力、跟踪低至10 ppm/K(±5 ppm/K)且公差配合低至0.1% (±0.05%)、具备AEC-Q200资质并符合RoHS指令2002/95/EC。Features of Vishay's ACAS AT resistor arrays include superior moisture resistivity, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%), AEC-Q200 qualification, and RoHS compliance to directive 2002/95/EC.
特性
- Superior moisture resistivity
- ESD capability of 1000V
- TCR tracking down to 10 ppm/K (±5 ppm/K) and 25 ppm/K
- Tolerance matching down to 0.1% (±0.05%)
- AEC-Q200 qualified
- Compliant to RoHS directive 2002/95/EC
应用
- Precision analogue circuits
- Voltage divider
- Feedback circuits
- Signal conditioning
Dimensions
Infographic
视频
Additional Resources
发布日期: 2011-08-23
| 更新日期: 2026-01-26