Vishay / Thin Film PLT系列薄膜片式电阻器

对于要求具备低噪声、稳定性、超低电阻温度系数和低电压系数的精密应用,Vishay/Dale的PLT系列薄膜贴片电阻器是其理想选择。Vishay/Dale的表面安装型PLT系列电阻器的标准TCR为±5 ppm/ºC,公差为±0.01%。此外,这些无卤且符合RoHS指令的电阻器具有一层采用特殊钝化法(SPM)贴附的防腐膜,薄膜、性能均稳定。还具有UL 94 V-0级阻燃性能。工作温度范围:-55ºC - +125ºC。PLT 系列电阻器的其他电气特性:工作电压范围75 - 200V,电阻范围250Ω - 100kΩ。还供应非标准电阻值的型号。

The Vishay / Thin Film PLT Series Chip Resistors are UL 94 V-0 flame resistant and have an operating temperature range of -55°C to +125°C. Other electrical characteristics of PLT Series resistors are working voltage range of 75 to 200V and resistance range of 250Ω to 100kΩ.

特性

  • TCR of ±5ppm/°C standard
  • Tolerances to ±0.01%
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics
  • Non-standard resistance values available
  • UL 94 V-0 flame resistant
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC

CONSTRUCTION

Vishay / Thin Film PLT系列薄膜片式电阻器
发布日期: 2011-07-29 | 更新日期: 2022-03-11