Vishay Semiconductors 200V FRED Pt Hyperfast Diodes

Vishay Semiconductors
200V FRED Pt Hyperfast Diodes

Vishay's Semiconductors' 200V FRED Pt Hyperfast Diodes feature a low voltage drop, reduced Qrr and soft recovery. These 200V FRED Pt Hyperfast Diodes feature a TJ max of +175ºC, and extremely low leakage current. The Vishay Semiconductors' 200V Fred Pt Hyperfast Diodes are intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.


Features
  • Hyperfast recovery time
  • 175 °C max. operating junction temperature
  • Output rectification freewheeling
  • Low forward voltage drop reduced Qrr and soft recovery
  • Low leakage current
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
  • Meets MSL level 1, per J-STD-020, LF maximum peak
    of 260 °C
Applications
  • Output rectification stage of SMPS, UPS,
    DC/DC converters
  • Freewheeling diode in low voltage inverters
    and chopper motor drives

Learn More About Vishay's 600V FRED Pt Ultrafast Diodes

Part Number Package IF(AV) VR VF at IF trr Datasheet
VS-4EWH02FNTR-M3 TO-252AA 4.0A 200V 0.95V 25ns
VS-8CWH02FNTR-M3 TO-252AA 2x4.0A 200V 0.95V 25ns
VS-8EWH02FNTR-M3 TO-252AA 8.0A 200V 0.97V 23ns
VS-10CWH02FNTR-M3 TO-252AA 2x5.0A 200V 0.98V 23ns
  • Vishay
发布日期: 2015-09-11 | 更新日期: 2015-09-11