Vishay / Sprague TP3系列Tantamount®模压外壳电容器
Vishay/Sprague的TP3 Tantamount®模压外壳电容器是一款固体表面安装钽电容器,模压外壳具有五种外壳代码,能够运载高波纹电流。此外,这些Vishay /SpragueSMD高性能TP3系列电容器的工作温度范围为-55ºC - +125ºC,具有低ESR的特性,与“高容量”自动贴片设备兼容,通过AEC-Q200认证,且终端符合标准。TP3外壳尺寸B、C、D和E均100%经过浪涌电流测试,总体上,这些电容器符合EIA 535BAAC标准以及RoHS指令2002/95/EC。TP3电容器的电容范围为0.10µF-470µF。特性
- Surface mount
- High ripple current carrying capability
- Low ESR
- Compatible with high-volume automatic pick-and-place equipment
- Molded case available in five case codes
- AEC-Q200 qualified
- Compliant terminations
- Meets EIA 535BAAC
规范
- -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
- 4VDC to 50VDC voltage rating
- 0.10µF to 470µF capacitance range
- ±10%, ±20% capacitance tolerance
发布日期: 2011-08-23
| 更新日期: 2026-02-09