Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors

Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors feature very high power to footprint size ratio, very low inductance of 0.5 nH to 5 nH, excellent frequency response to 50 MHz, and low thermal EMF. Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors are ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.

Features

  • Low inductance
  • Low resistance values
  • High power to footprint size ratio
  • Low thermal EMF
  • All welded construction
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR

Applications

  • Current sensing and pulse applications, including:
    • Switching
    • Linear power supplies
    • Instruments
发布日期: 2012-02-21 | 更新日期: 2022-12-07