Vishay Semiconductors VOM1271 Isolated Photovoltaic MOSFET Driver
Vishay Semiconductors VOM1271 Isolated Photovoltaic MOSFET Driver, with integrated turn-off circuit, is packaged in the space-saving surface-mount SOP-4. Eliminating the need for an external power supply, the VOM1271 simplifies the task of driving a wide variety of power MOSFETs. Used in industrial electrical and electro-mechanical applications, the Vishay Semiconductors VOM1271 greatly reduces implementation cost and PCB space usage while increasing overall system reliability and performance with its solid-state design.Features
- Open circuit voltage at IF = 10mA, 8.4V typical
- Short circuit current at IF = 10mA, 15μA typical
- Isolation test voltage 4500VRMS
- Logic compatible input
- High reliability
- Integrated rapid turn-off circuitry
Applications
- High-side driver
- Solid-state relays
- Floating power supply
- Power control
- Data acquisition
- ATE
- Isolated solenoid drivers
- Isolated high current relay drivers
- Isolated high voltage relay drivers
发布日期: 2012-11-08
| 更新日期: 2024-07-24