VORAGO Technologies PEB1-VA41620 Development Kit

VORAGO Technologies PEB1-VA41620 Development Kit includes a Single Board Computer (SBC) based on a 32-bit Arm Cortex®-M4 processor manufactured with disruptive HARDSIL® technology and two daughter cards. This kit mainly supports VA41620 radiation-hardened Microcontroller (MCU) and the SBC plugs perfectly into either of the daughter boards. Typical applications include industrial, aerospace, oil and gas, space, and military.

Features

  • MCU Single Board Computer (SBC):
    • 3.15” x 3.3” PCB dimensions
    • 256KB boot SPI FRAM
    • 3.3V and 1.5V regulators
    • On-board power distribution and monitoring
    • 20MHz to 80MHz onboard clock generation
    • 10MHz onboard crystal oscillator
    • Power supplied through the USB connector
    • Three LEDs:
      • 3.3V power, J-Link OB active, and 1 for GPIO
    • Connectors with access to GPIO or EBI/Ethernet boards
    • SPI PMOD compatible connector
    • Segger J-Link OB
  • Daughter card A - GPIO board:
    • 5.55” x 4.95” PCB dimensions
    • 256KB SPI FRAM
    • I2C-based accelerometer
    • Two CAN transceivers
    • Power supplied through external connectors
    • Connectors with access to MCU board
    • Headers with access to all GPIO and all analog pins
    • Three I2C, two UART, and two SPI PMOD compatible connectors
    • SpaceWire connector (micro DB9)
  • Daughter card B - EBI/Ethernet board:
    • 6.95” x 5.6” PCB dimensions
    • 512KB EBI accessible FRAM
    • 512KB EBI accessible SRAM
    • Two CAN transceivers
    • EBI Host port
    • Ethernet transceiver and RJ45 connector
    • Power supplied through external connectors
    • Connectors with access to MCU board
    • Headers with access to 41 GPIO and all analog pins
    • SpaceWire connector (micro DB9)

Software

  • Board Support Package (BSP) via download
    • Example software to demonstrate all peripherals
    • CMSIS compliant
  • PEB1 supported by Keil™ MDK-Arm microcontroller software kit
  • IAR systems embedded workbench, iSYSTEM winIDEA, GCC compiler, and FreeRTOS real-time operating system

Applications

  • Industrial
  • Aerospace
  • Oil and gas
  • Space
  • Military

Block Diagram

Block Diagram - VORAGO Technologies PEB1-VA41620 Development Kit
发布日期: 2021-01-20 | 更新日期: 2022-03-11