Vox Power EIRE300 Series Power Supplies

Vox Power EIRE300 Series Power Supplies are single-output open-frame AC/DC power supplies that combine compact design with exceptional reliability and efficiency. These devices offer a power density exceeding 37.5W/in³ and an efficiency of up to 95%, significantly minimizing power losses. The EIRE300 power supplies deliver 300W power with a peak output of 375W within a compact 4” x 2” footprint and a slim 1” profile. These power supplies include internal dual-line fusing, remote sensing, AC_OK signal, a 0.5A auxiliary fan supply, and protections against over-voltage, over-current, short-circuit, and over-temperature as standard. The EIRE300 Series is approved for the new medical (IEC/UL60601-1 edition 3.2) and industrial (IEC/UL62368-1 edition 3) standards. Additionally, the devices are designed to meet the requirements of IEC60335-1:2020 (household appliances), IEC61558-1:2019 (safety of power transformers), and IEC61010-1:2010 (measurement, control, and laboratory).

The product series offers a range of outputs from 12V to 60V, including standard options of 12V, 15V, 18V, 24V, 28V, 36V, 48V, and 54V. Each output voltage accommodates a wide adjustment range, ensuring compatibility with more non-standard voltage requirements within this range. These devices are designed for both Class I and Class II equipment, meeting EMC Class B standards for conducted and radiated emissions. The EIRE300 power supplies are ideal for medical, home healthcare, industrial, household appliances, or laboratory applications that require high efficiency, BF-rated, leading-edge technology power solutions.

Features

  • 300W continuous output power with a peak output of 375W 
  • 4” x 2” x 1” small footprint
  • Forced air or up to 200W convection cooled (115VAC)
  • Up to 95% high efficiency
  • Class I and II installations
  • Standard output voltages 12V, 15V, 18V, 24V, 28V, 36V, 48V, and 54V with wide adjustment range
  • High-reliability design
  • BF rated output
  • Operating altitude up to 5000m
  • Remote sensing
  • 85VAC to 264VAC wide input voltage range
  • -40°C to 70°C wide operating temperature range
  • Low no-load and standby power (0.25W typical)
  • Low leakage and touch current (<100µA)
  • Low EMC emissions (EN55032 Class B)
  • 0.5A auxiliary fan supply
  • Approved to standards:
    • IEC/EN/UL62368-1:2018 (industrial safety)
    • IEC/EN/UL60601-1:2006 (medical safety)
    • IEC/EN/UL60601-1-2 Edition 4 EMC

Applications

  • Medical:
    • Surgical instruments
    • Critical care medical devices
  • Home healthcare
  • Industrial
  • Household appliances
  • Laboratories
Infographic - Vox Power EIRE300 Series Power Supplies

Dimensions

Vox Power EIRE300 Series Power Supplies

Videos

发布日期: 2024-11-13 | 更新日期: 2025-12-12